TL-1240-R-Q-2J-CLR
vs
SWT8-R1Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Material
POLYBUTYLENE TEREPHTHALATE
Actuator Travel
0.25 mm
Body Breadth
6 mm
6.55 mm
Body Height
4.8 mm
7.2 mm
Body Length or Diameter
6 mm
7.4 mm
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250 V
Electrical Life
100000 Cycle(s)
End Contact Plating
SILVER
Housing Material
POLYOXYMETHYLENE
Illumination
RED LED
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
2.06 N
5.1 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-25 °C
PCB Hole Count
6
4
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Actuator Color
YELLOW
Actuator Type
STEM
Packing Method
BULK
Compare TL-1240-R-Q-2J-CLR with alternatives
Compare SWT8-R1Y with alternatives