TKR471M1EG
vs
25JXB470MCA10X12.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
JAMICON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Leakage Current
0.1175 mA
0.1175 mA
Manufacturer Series
TK
JXB
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
360 mA
760 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.16
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Compare TKR471M1EG with alternatives
Compare 25JXB470MCA10X12.5 with alternatives