TK80C186EB-25CT
vs
S80C186-25
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
TEKMOS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
QFP
Package Description
ROHS COMPLIANT, PLASTIC, TQFP-80
QFP,
Pin Count
80
80
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES 3V AT 16 MHZ
DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER
Address Bus Width
20
20
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
50 MHz
50 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
X-PQFP-G80
R-PQFP-G80
Low Power Mode
YES
YES
Number of Terminals
80
80
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Speed
25 MHz
25 MHz
Supply Current-Max
115 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
2
Factory Lead Time
4 Weeks
JESD-609 Code
e0
Length
20 mm
Seated Height-Max
3.35 mm
Terminal Finish
TIN LEAD
Width
14 mm
Compare TK80C186EB-25CT with alternatives
Compare S80C186-25 with alternatives