TK20E60W5
vs
MTH35N05
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
FLANGE MOUNT, R-PSFM-T3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Toshiba
Avalanche Energy Rating (Eas)
200 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
Single
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
20 A
Drain-source On Resistance-Max
0.175 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
80 A
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
1
3
Rohs Code
No
Drain Current-Max (Abs) (ID)
35 A
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
150 W
Compare TK20E60W5 with alternatives