TK20E60U
vs
IXKP20N60C5
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
TOSHIBA CORP
IXYS CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220AB, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Toshiba
Avalanche Energy Rating (Eas)
144 mJ
435 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
600 V
Drain Current-Max (ID)
20 A
20 A
Drain-source On Resistance-Max
0.19 Ω
0.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
190 W
Pulsed Drain Current-Max (IDM)
40 A
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
TO-220AB
Pin Count
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TK20E60U with alternatives
Compare IXKP20N60C5 with alternatives