TK11535MTL vs TK11535MBX feature comparison

TK11535MTL TOKO Inc

Buy Now Datasheet

TK11535MBX TOKO Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKO INC TOKO INC
Package Description PLASTIC, SOP-8 PLASTIC, SOP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Input Voltage-Max 9.5 V 9.5 V
Input Voltage-Min 4.5 V 4.5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.89 mm 4.89 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 3.62 V 3.62 V
Output Voltage1-Min 3.38 V 3.38 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.64 mm 1.64 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare TK11535MTL with alternatives

Compare TK11535MBX with alternatives