TK11350CMCL
vs
TK11350CMIL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOKO INC
ASAHI KASEI MICRODEVICES CORP
Part Package Code
SOT-23
Package Description
PLASTIC, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.37 V
0.44 V
Input Voltage-Max
14.5 V
14.5 V
Input Voltage-Min
1.8 V
1.8 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
3.4 mm
3.4 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.121%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Output Voltage1-Max
5.1 V
5.15 V
Output Voltage1-Min
4.9 V
4.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
1.4 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
Width
2.2 mm
2.2 mm
Base Number Matches
2
2
Operating Temperature TJ-Max
150 °C
Compare TK11350CMCL with alternatives
Compare TK11350CMIL with alternatives