TK11350BMCL
vs
TK11350BMBX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOKO INC
TOKO INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
SOT-23L, 6 PIN
Pin Count
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.39 V
0.24 V
Input Voltage-Max
11 V
14.5 V
Input Voltage-Min
6 V
1.8 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Length
3.4 mm
3.4 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.09%
0.09%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
6
6
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
225
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
1.4 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
2.2 mm
2.2 mm
Base Number Matches
1
1
Compare TK11350BMCL with alternatives
Compare TK11350BMBX with alternatives