TK11328CMCL
vs
TK11328CMCLN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASAHI KASEI MICRODEVICES CORP
TOKO INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.37 V
0.37 V
Input Voltage-Max
14.5 V
14.5 V
Input Voltage-Min
1.8 V
1.8 V
Length
3.4 mm
3.4 mm
Number of Functions
1
1
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
2.86 V
2.86 V
Output Voltage1-Min
2.74 V
2.74 V
Package Code
LSSOP
LSSOP
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
1.4 mm
Terminal Pitch
0.95 mm
0.95 mm
Width
2.2 mm
2.2 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Adjustability
FIXED
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Line Regulation-Max
0.006%
Load Regulation-Max
0.095%
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Packing Method
TR
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Compare TK11328CMCL with alternatives
Compare TK11328CMCLN with alternatives