TK11328CM
vs
TK11328BMC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOKO INC
TOKO INC
Part Package Code
SOT-23
Package Description
LSSOP,
LSSOP,
Pin Count
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
14.5 V
14.5 V
Input Voltage-Min
1.8 V
1.8 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Length
3.4 mm
3.4 mm
Number of Functions
1
1
Number of Terminals
6
6
Output Voltage1-Max
2.85 V
2.86 V
Output Voltage1-Min
2.75 V
2.74 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
1.4 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
2.2 mm
2.2 mm
Base Number Matches
7
2
Dropout Voltage1-Max
0.39 V
Load Regulation-Max
0.09%
Operating Temperature TJ-Max
150 °C
Compare TK11328CM with alternatives
Compare TK11328BMC with alternatives