TK11320BMTL vs TK11320BMCL feature comparison

TK11320BMTL TOKO Inc

Buy Now Datasheet

TK11320BMCL TOKO Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKO INC TOKO INC
Package Description LSSOP, LSSOP, TSOP6,.11,37
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.24 V 0.39 V
Input Voltage-Max 14.5 V 8 V
Input Voltage-Min 1.8 V 3 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 3.4 mm 3.4 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.06 V 2.06 V
Output Voltage1-Min 1.94 V 1.94 V
Output Voltage1-Nom 2 V 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 1.4 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 3% 3%
Width 2.2 mm 2.2 mm
Base Number Matches 1 1
Adjustability FIXED
Dropout Voltage1-Nom 0.26 V
Number of Outputs 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -30 °C
Package Equivalence Code TSOP6,.11,37
Packing Method TR
Technology BIPOLAR

Compare TK11320BMTL with alternatives

Compare TK11320BMCL with alternatives