TK11320BMCL
vs
TK11320CMCLN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOKO INC
|
TOKO INC
|
Package Description |
LSSOP, TSOP6,.11,37
|
LSSOP, TSOP6,.11,37
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.39 V
|
0.27 V
|
Dropout Voltage1-Nom |
0.26 V
|
0.27 V
|
Input Voltage-Max |
8 V
|
14.5 V
|
Input Voltage-Min |
3 V
|
1.8 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
Length |
3.4 mm
|
3.4 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Output Current1-Max |
0.15 A
|
0.38 A
|
Output Voltage1-Max |
2.06 V
|
2.06 V
|
Output Voltage1-Min |
1.94 V
|
1.94 V
|
Output Voltage1-Nom |
2 V
|
2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP6,.11,37
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.4 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
2.2 mm
|
2.2 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TK11320BMCL with alternatives
Compare TK11320CMCLN with alternatives