TK11233BMC
vs
TK11330UTB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOKO INC
|
TOKO INC
|
Package Description |
SOT-23, 6 PIN
|
SOT-89, 5 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.39 V
|
0.4 V
|
Dropout Voltage1-Nom |
0.26 V
|
|
Input Voltage-Max |
9.3 V
|
9 V
|
Input Voltage-Min |
4.3 V
|
4 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-F5
|
Length |
3.4 mm
|
4.5 mm
|
Load Regulation-Max |
0.09%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
5
|
Operating Temperature TJ-Max |
150 °C
|
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
3.36 V
|
3.08 V
|
Output Voltage1-Min |
3.24 V
|
2.92 V
|
Output Voltage1-Nom |
3.3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.4 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.95 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
1.8%
|
2.7%
|
Width |
2.2 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TK11233BMC with alternatives
Compare TK11330UTB with alternatives