TK10A60E vs STF12NK65Z feature comparison

TK10A60E Toshiba America Electronic Components

Buy Now Datasheet

STF12NK65Z STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 ROHS COMPLIANT, TO-220FP, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 241 mJ 225 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 650 V
Drain Current-Max (ID) 10 A 10 A
Drain-source On Resistance-Max 0.75 Ω 0.7 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 40 A 40 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 35 W
Terminal Finish MATTE TIN

Compare TK10A60E with alternatives

Compare STF12NK65Z with alternatives