TJF1052IT/1 vs NQ83C94 feature comparison

TJF1052IT/1 NXP Semiconductors

Buy Now Datasheet

NQ83C94 LSI Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SEEQ TECHNOLOGY INC
Package Description SOP, SOP16,.4 QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 1000 Mbps 10000 Mbps
JESD-30 Code R-PDSO-G16 S-PQCC-J28
Length 10.3 mm
Number of Functions 1 1
Number of Terminals 16 28
Number of Transceivers 1 1
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP16,.4 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 0.07 mA 50 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Technology CMOS
Terminal Finish TIN LEAD

Compare TJF1052IT/1 with alternatives

Compare NQ83C94 with alternatives