TJA1057T vs AMIS42675ICAA1RG feature comparison

TJA1057T NXP Semiconductors

Buy Now Datasheet

AMIS42675ICAA1RG onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ON SEMICONDUCTOR
Package Description SOP-8 SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP onsemi
Data Rate 5000 Mbps 1000 Mbps
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9276 mm
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.24 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.7272 mm
Supply Current-Max 70 mA 0.065 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN TRANSCEIVER INTERFACE CIRCUIT
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.937 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 751AZ
JESD-609 Code e3
Moisture Sensitivity Level 2
Qualification Status Not Qualified
Temperature Grade AUTOMOTIVE
Terminal Finish TIN

Compare TJA1057T with alternatives

Compare AMIS42675ICAA1RG with alternatives