TJA1055T vs TJA1055T,512 feature comparison

TJA1055T NXP Semiconductors

Buy Now Datasheet

TJA1055T,512 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Active Obsolete
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
SOIC SOIC
3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14 SOP, SOP14,.25
14 14
compliant unknown
8542.39.00.01 8542.39.00.01
NXP NXP
R-PDSO-G14 R-PDSO-G14
8.65 mm 8.65 mm
1 1
14 14
1 1
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
1.75 mm 1.75 mm
0.021 mA 0.021 mA
5 V 5 V
YES YES
INTERFACE CIRCUIT INTERFACE CIRCUIT
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
1 1
SOT108-1
e4
3
NOT SPECIFIED
Nickel/Palladium/Gold (Ni/Pd/Au)
NOT SPECIFIED

Compare TJA1055T with alternatives

Compare TJA1055T,512 with alternatives