TJA1055T vs 935285398518 feature comparison

TJA1055T NXP Semiconductors

Buy Now Datasheet

935285398518 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Number of Functions 1 1
Number of Terminals 14 14
Number of Transceivers 1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.021 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 18 1
Pbfree Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TJA1055T with alternatives

Compare 935285398518 with alternatives