TJA1055T/C,512
vs
TJA1055T/3/C,512
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14
|
3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
SOT108-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
8.65 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TJA1055T/C,512 with alternatives
-
TJA1055T/C,512 vs TJA1055T/3,518
-
TJA1055T/C,512 vs TJA1055T/3/1J
-
TJA1055T/C,512 vs TJA1055T,512
-
TJA1055T/C,512 vs 935285398518
-
TJA1055T/C,512 vs TJA1055T,518
-
TJA1055T/C,512 vs 935280281512
-
TJA1055T/C,512 vs TJA1055T/3/C
-
TJA1055T/C,512 vs 935280277518
-
TJA1055T/C,512 vs TJA1055T/1J
Compare TJA1055T/3/C,512 with alternatives
-
TJA1055T/3/C,512 vs TJA1055T/3,518
-
TJA1055T/3/C,512 vs TJA1055T/3/1J
-
TJA1055T/3/C,512 vs TJA1055T,512
-
TJA1055T/3/C,512 vs 935285398518
-
TJA1055T/3/C,512 vs TJA1055T,518
-
TJA1055T/3/C,512 vs 935280281512
-
TJA1055T/3/C,512 vs TJA1055T/3/C
-
TJA1055T/3/C,512 vs 935280277518
-
TJA1055T/3/C,512 vs TJA1055T/1J