TJA1055T/3/CM,118 vs TJA1055T/3 feature comparison

TJA1055T/3/CM,118 NXP Semiconductors

Buy Now Datasheet

TJA1055T/3 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Not Recommended Obsolete
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
SOIC SOIC
3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14 SOP, SOP14,.25
14 14
SOT108-1
compliant compliant
10 Weeks
NXP
R-PDSO-G14 R-PDSO-G14
8.65 mm 8.65 mm
1
1 1
14 14
1 1
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified Not Qualified
1.75 mm 1.75 mm
21 mA 0.021 mA
5 V 5 V
YES YES
INTERFACE CIRCUIT INTERFACE CIRCUIT
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
1 1
EAR99
8542.39.00.01

Compare TJA1055T/3/CM,118 with alternatives

Compare TJA1055T/3 with alternatives