TJA1054AT,118
vs
MAX13054AUT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP8,.25
Pin Count
14
8
Manufacturer Package Code
SOT108-1
Reach Compliance Code
unknown
not_compliant
Samacsys Manufacturer
NXP
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
Length
8.65 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
14
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
HTS Code
8542.39.00.01
Data Rate
1000 Mbps
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Compare TJA1054AT,118 with alternatives
TJA1054AT,118 vs TJA1054T/N1M,518
TJA1054AT,118 vs TJA1054T/S430/N,51
TJA1054AT,118 vs TJA1043TK/1Y
TJA1054AT,118 vs 935261512512
TJA1054AT,118 vs PI2C3000AVX
TJA1054AT,118 vs CF173
TJA1054AT,118 vs 935302721112
TJA1054AT,118 vs TCAN1044DRBQ1
TJA1054AT,118 vs 935261511027
Compare MAX13054AUT with alternatives