TJA1051T/3
vs
TJA1051T/E,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP-8
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
Data Rate
5000 Mbps
1000 Mbps
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.24
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
110 mA
70 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
CAN TRANSCEIVER
CAN TRANSCEIVER
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Temperature Grade
AUTOMOTIVE
Compare TJA1051T/3 with alternatives
Compare TJA1051T/E,112 with alternatives