TJA1049T,112
vs
TJA1049T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8
SOP,
Pin Count
8
8
Manufacturer Package Code
SOT96-1
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
NXP
NXP
Data Rate
1000 Mbps
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
65 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e4
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Compare TJA1049T,112 with alternatives
Compare TJA1049T with alternatives