TJA1048TK,118 vs TJA1043T/1J feature comparison

TJA1048TK,118 NXP Semiconductors

Buy Now Datasheet

TJA1043T/1J NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON SOIC
Package Description 4.50 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14 3.90 MM, GREEN, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count 14 14
Manufacturer Package Code SOT1086-2 SOT108-1
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 10 Weeks 2 Days
Samacsys Manufacturer NXP NXP
Data Rate 1000 Mbps
JESD-30 Code R-PDSO-N14 R-PDSO-G14
JESD-609 Code e3 e4
Length 4.5 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 14 14
Number of Transceivers 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC14,.12,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 0.14 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3.9 mm
Base Number Matches 1 1

Compare TJA1048TK,118 with alternatives

Compare TJA1043T/1J with alternatives