TJA1048TK,118
vs
IFX1040SJXUMA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INFINEON TECHNOLOGIES AG
Part Package Code
SON
SOIC
Package Description
4.50 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14
GREEN, PLASTIC, SOP-8
Pin Count
14
8
Manufacturer Package Code
SOT1086-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
10 Weeks
Samacsys Manufacturer
NXP
Infineon
Data Rate
1000 Mbps
JESD-30 Code
R-PDSO-N14
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.5 mm
5 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
14
8
Number of Transceivers
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC14,.12,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1 mm
1.75 mm
Supply Current-Max
0.14 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Temperature Grade
AUTOMOTIVE
Compare TJA1048TK,118 with alternatives
TJA1048TK,118 vs TLE9250VLEXUMA1
TJA1048TK,118 vs TJA1059TKJ
TJA1048TK,118 vs TJA1041T/CM,118
TJA1048TK,118 vs TLE9251VLEXUMA1
TJA1048TK,118 vs TJA1081BTS,118
TJA1048TK,118 vs TLE9255WSKXUMA2
TJA1048TK,118 vs TLE9255WLCXUMA1
TJA1048TK,118 vs TLE6251DSXUMA2
TJA1048TK,118 vs TLE9250VSJXUMA1
Compare IFX1040SJXUMA1 with alternatives