TJA1042T/1J
vs
TJA1080TS/N,518
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SSOP2
|
Package Description |
3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
|
SSOP,
|
Pin Count |
8
|
20
|
Manufacturer Package Code |
SOT96-1
|
SOT339-1
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G20
|
Length |
4.9 mm
|
7.2 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
20
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.75 mm
|
2 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TJA1042T/1J with alternatives
Compare TJA1080TS/N,518 with alternatives
-
TJA1080TS/N,518 vs 935261511005
-
TJA1080TS/N,518 vs TLE62543GXUMA1
-
TJA1080TS/N,518 vs 935224900118
-
TJA1080TS/N,518 vs TCAN1044EVDRQ1
-
TJA1080TS/N,518 vs TLE7250XLE
-
TJA1080TS/N,518 vs TJA1054AT/M,518
-
TJA1080TS/N,518 vs MAX13050AUT
-
TJA1080TS/N,518 vs TJA1029TK/20/1J
-
TJA1080TS/N,518 vs 935287978518