TJA1041T/N1M,518
vs
TJA1041AU/V,025
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
DIE,
|
Pin Count |
14
|
|
Manufacturer Package Code |
SOT108-1
|
NAU000
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-PDSO-G14
|
R-XUUC-N14
|
Length |
8.65 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
DIE
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare TJA1041T/N1M,518 with alternatives
-
TJA1041T/N1M,518 vs 935261511005
-
TJA1041T/N1M,518 vs PC33897EFR2
-
TJA1041T/N1M,518 vs PI2C3020V
-
TJA1041T/N1M,518 vs TJA1029TK,118
-
TJA1041T/N1M,518 vs 935261512118
-
TJA1041T/N1M,518 vs TJA1054T/N,512
-
TJA1041T/N1M,518 vs MAX13054AUT
-
TJA1041T/N1M,518 vs 935280866518
-
TJA1041T/N1M,518 vs PCA82C251TN3S430/N
Compare TJA1041AU/V,025 with alternatives
-
TJA1041AU/V,025 vs 935261511005
-
TJA1041AU/V,025 vs PC33897EFR2
-
TJA1041AU/V,025 vs PI2C3020V
-
TJA1041AU/V,025 vs TJA1029TK,118
-
TJA1041AU/V,025 vs 935261512118
-
TJA1041AU/V,025 vs TJA1054T/N,512
-
TJA1041AU/V,025 vs MAX13054AUT
-
TJA1041AU/V,025 vs 935280866518
-
TJA1041AU/V,025 vs PCA82C251TN3S430/N