TJA1041T/N1M,518
vs
TCAN1044DRBRQ1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
HSON,
|
Pin Count |
14
|
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PDSO-G14
|
S-PDSO-N8
|
Length |
8.65 mm
|
3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Data Rate |
|
8000 Mbps
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
2
|
Number of Channels |
|
1
|
Number of Transceivers |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
130 mA
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TJA1041T/N1M,518 with alternatives
-
TJA1041T/N1M,518 vs TJA1054T/N1M,518
-
TJA1041T/N1M,518 vs TJA1054AT,118
-
TJA1041T/N1M,518 vs TJA1048T
-
TJA1041T/N1M,518 vs TJA1054T/S430/N,51
-
TJA1041T/N1M,518 vs 935290248115
-
TJA1041T/N1M,518 vs 935278812518
-
TJA1041T/N1M,518 vs TLE62543GDTMA1
-
TJA1041T/N1M,518 vs TJA1051T/E/1J
-
TJA1041T/N1M,518 vs 935287978512
Compare TCAN1044DRBRQ1 with alternatives