TJA1041T/N1M,518
vs
HI-5112PSI
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
HOLT INTEGRATED CIRCUITS INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
14
|
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G18
|
Length |
8.65 mm
|
11.531 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
18
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Seated Height-Max |
1.75 mm
|
2.82 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
7.417 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TJA1041T/N1M,518 with alternatives
-
TJA1041T/N1M,518 vs 935261511005
-
TJA1041T/N1M,518 vs TJA1054AT/NJ
-
TJA1041T/N1M,518 vs TJA1041AU,027
-
TJA1041T/N1M,518 vs TJA1080TS/N/C,512
-
TJA1041T/N1M,518 vs 935287975518
-
TJA1041T/N1M,518 vs HI-3110PSHF
-
TJA1041T/N1M,518 vs HI-5113PSI
-
TJA1041T/N1M,518 vs TLE6250GNTMA1
-
TJA1041T/N1M,518 vs TLE62512GXUMA2
Compare HI-5112PSI with alternatives