TJA1041AT/M,112
vs
TLE6251-3G
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP, SOP14,.25
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
8.65 mm
|
8.75 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Infineon
|
Data Rate |
|
1000 Mbps
|
Moisture Sensitivity Level |
|
2A
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
SOP14,.25
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.08 mA
|
Technology |
|
BICMOS
|
Terminal Finish |
|
Nickel/Gold/Palladium (Ni/Au/Pd)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TJA1041AT/M,112 with alternatives
-
TJA1041AT/M,112 vs 935261511005
-
TJA1041AT/M,112 vs PC33897EFR2
-
TJA1041AT/M,112 vs TJA1041AU/V,025
-
TJA1041AT/M,112 vs PI2C3020V
-
TJA1041AT/M,112 vs TJA1029TK,118
-
TJA1041AT/M,112 vs 935261512118
-
TJA1041AT/M,112 vs TJA1054T/N,512
-
TJA1041AT/M,112 vs MAX13054AUT
-
TJA1041AT/M,112 vs 935280866518
Compare TLE6251-3G with alternatives