TJA1040T/VM,118
vs
AMIS30660CANH6G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
SOIC
SOIC-8 Narrow Body
Package Description
3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8
0.150 INCH, GREEN, PLASTIC, SOIC-8
Pin Count
8
8
Manufacturer Package Code
SOT96-1
751AZ
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
onsemi
Data Rate
1000 Mbps
1000 Mbps
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9276 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.7272 mm
Supply Current-Max
0.07 mA
0.065 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
INTERFACE CIRCUIT
CAN TRANSCEIVER
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
3.937 mm
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
2 Days
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Temperature Grade
AUTOMOTIVE
Compare TJA1040T/VM,118 with alternatives
TJA1040T/VM,118 vs SN65HVD251PE4
TJA1040T/VM,118 vs MAX13052ASA
TJA1040T/VM,118 vs PCA82C251/N3,112
TJA1040T/VM,118 vs MAX13053ASA-T
TJA1040T/VM,118 vs MAX13052ASA+
TJA1040T/VM,118 vs TJA1051T/CM,118
TJA1040T/VM,118 vs 935303565118
TJA1040T/VM,118 vs SN65HVD1040DR
TJA1040T/VM,118 vs TJA1040T
Compare AMIS30660CANH6G with alternatives