TJA1040T/CM vs AMIS30660CANH6G feature comparison

TJA1040T/CM NXP Semiconductors

Buy Now Datasheet

AMIS30660CANH6G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code SOIC SOIC-8 Narrow Body
Package Description 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 0.150 INCH, GREEN, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP onsemi
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9276 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT CAN TRANSCEIVER
Terminal Finish NICKEL PALLADIUM GOLD SILVER PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.937 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 751AZ
Factory Lead Time 2 Days
Data Rate 1000 Mbps
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Supply Current-Max 0.065 mA
Temperature Grade AUTOMOTIVE

Compare TJA1040T/CM with alternatives

Compare AMIS30660CANH6G with alternatives