TJA1029TK/20/1J vs TJA1043TK/1Y feature comparison

TJA1029TK/20/1J NXP Semiconductors

Buy Now Datasheet

TJA1043TK/1Y NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON SON
Package Description 3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT782-1, MO-229, HVSON-8 3 X 4.50 MM, 0.85 MM HEIGHT,GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14
Pin Count 8 14
Manufacturer Package Code SOT782-1 SOT1086-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks 10 Weeks
Samacsys Manufacturer NXP NXP
JESD-30 Code S-PDSO-G8 R-PDSO-G14
JESD-609 Code e4 e4
Length 3 mm 4.5 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HVSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1

Compare TJA1029TK/20/1J with alternatives

Compare TJA1043TK/1Y with alternatives