TJ213143000AG vs TJ2131530000G feature comparison

TJ213143000AG Anytek Technology Corporation Ltd

Buy Now Datasheet

TJ2131530000G Anytek Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ANYTEK TECHNOLOGY CORP LTD ANYTEK TECHNOLOGY CORP LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature UL 94V-0, THERMOPLASTIC UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 21 21
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 2

Compare TJ213143000AG with alternatives

Compare TJ2131530000G with alternatives