TJ133133000AG vs TJ1331530000G feature comparison

TJ133133000AG Anytek Technology Corporation Ltd

Buy Now Datasheet

TJ1331530000G Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ANYTEK TECHNOLOGY CORP LTD AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature UL 94V-0, THERMOPLASTIC STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SCREW SCREW CLAMP
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 13 13
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE CUL; TUV; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.31 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 2

Compare TJ133133000AG with alternatives