TJ1131530000G vs TJ1131230000G feature comparison

TJ1131530000G Amphenol Corporation

Buy Now Datasheet

TJ1131230000G Anytek Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP ANYTEK TECHNOLOGY CORP LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE UL 94V-0, THERMOPLASTIC
Fastening Method SCREW CLAMP SCREW
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 11 11
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.31 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare TJ1131230000G with alternatives