TJ0231230000G vs TJ0231330000G feature comparison

TJ0231230000G Anytek Technology Corporation Ltd

Buy Now Datasheet

TJ0231330000G Anytek Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ANYTEK TECHNOLOGY CORP LTD ANYTEK TECHNOLOGY CORP LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL94V-0, POLYETHYLENE STANDARD: UL94V-0, POLYETHYLENE
Fastening Method SCREW SCREW
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare TJ0231230000G with alternatives

Compare TJ0231330000G with alternatives