TISP4395H3LM vs P3500ECLRP1 feature comparison

TISP4395H3LM Texas Instruments

Buy Now Datasheet

P3500ECLRP1 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC LITTELFUSE INC
Part Package Code DO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T2 CYLINDRICAL, R-PBCY-T2
Pin Count 2 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 395 V 400 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 320 V 320 V
Holding Current-Max 600 mA 150 mA
JESD-30 Code O-PBCY-T2 R-PBCY-T2
Non-Repetitive Pk On-state Cur 60 A 50 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 3 1
Pbfree Code No
Samacsys Manufacturer LITTELFUSE
Case Connection ISOLATED
JEDEC-95 Code TO-92
JESD-609 Code e3
Moisture Sensitivity Level 2
Reference Standard UL RECOGNIZED
Terminal Finish Matte Tin (Sn)

Compare TISP4395H3LM with alternatives

Compare P3500ECLRP1 with alternatives