TISP4290H3LM-S vs P2600EC feature comparison

TISP4290H3LM-S Bourns Inc

Buy Now Datasheet

P2600EC Teccor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BOURNS INC TECCOR ELECTRONICS INC
Part Package Code DO-92 TO-92
Package Description ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 CYLINDRICAL, O-PBCY-T2
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 290 V 300 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 220 V 220 V
JEDEC-95 Code DO-92 TO-92
JESD-30 Code O-PBCY-W2 O-PBCY-T2
JESD-609 Code e3 e0
Non-Repetitive Pk On-state Cur 2.3 A 50 A
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 4
Holding Current-Max 150 mA
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Repetitive Peak Reverse Voltage 220 V

Compare TISP4290H3LM-S with alternatives

Compare P2600EC with alternatives