TISP4290F3DR
vs
TISP4125H3BJ
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BOURNS INC
|
POWER INNOVATIONS LTD
|
Part Package Code |
SOIC
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G8
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
290 V
|
125 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
220 V
|
100 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-C2
|
Non-Repetitive Pk On-state Cur |
4 A
|
60 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
8
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Device Type |
SILICON SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
4
|
4
|
JEDEC-95 Code |
|
DO-214AA
|
|
|
|
Compare TISP4290F3DR with alternatives