TISP4290F3D
vs
P3100SA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
POWER INNOVATIONS LTD
|
OHMITE MANUFACTURING CO
|
Part Package Code |
SOIC
|
DO-214
|
Package Description |
SMALL OUTLINE, R-PDSO-G8
|
DO-214, 2 PIN
|
Pin Count |
8
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-C2
|
Number of Terminals |
8
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Device Type |
SILICON SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
4
|
7
|
Configuration |
|
SINGLE
|
DC Off-state Voltage-Max |
|
275 V
|
JEDEC-95 Code |
|
DO-214
|
JESD-609 Code |
|
e3
|
Non-Repetitive Pk On-state Cur |
|
20 A
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
TIN
|
|
|
|
Compare TISP4290F3D with alternatives
Compare P3100SA with alternatives