TISP4290F3D vs P2300SC feature comparison

TISP4290F3D Bourns Inc

Buy Now Datasheet

P2300SC Ohmite Mfg Co

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC OHMITE MANUFACTURING CO
Part Package Code SOIC DO-214
Package Description SMALL OUTLINE, R-PDSO-G8 DO-214, 2 PIN
Pin Count 8 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 290 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 220 V 190 V
JESD-30 Code R-PDSO-G8 R-PDSO-C2
Non-Repetitive Pk On-state Cur 4 A 60 A
Number of Elements 1 1
Number of Terminals 8 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount YES YES
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 7
JEDEC-95 Code DO-214
JESD-609 Code e3
Terminal Finish TIN

Compare TISP4290F3D with alternatives

Compare P2300SC with alternatives