TISP4265H3BJ-S vs TISP4350L3 feature comparison

TISP4265H3BJ-S Bourns Inc

Buy Now Datasheet

TISP4350L3 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code DO-214AA DO-92
Package Description SMALL OUTLINE, R-PDSO-C2 CYLINDRICAL, O-PBCY-T2
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 265 V 350 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 200 V 275 V
Holding Current-Max 600 mA
JEDEC-95 Code DO-214AA DO-92
JESD-30 Code R-PDSO-C2 O-PBCY-T2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 60 A 18 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form C BEND THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1

Compare TISP4265H3BJ-S with alternatives

Compare TISP4350L3 with alternatives