TISP4250H3LMR
vs
P2300ECRP2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BOURNS INC
TECCOR ELECTRONICS INC
Part Package Code
TO-92
TO-92
Package Description
PLASTIC, TO-92, 2 PIN
CYLINDRICAL, O-PBCY-T2
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
250 V
260 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
190 V
190 V
Holding Current-Max
600 mA
150 mA
JEDEC-95 Code
DO-92
TO-92
JESD-30 Code
O-PBCY-T2
O-PBCY-T2
JESD-609 Code
e0
e0
Non-Repetitive Pk On-state Cur
60 A
60 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
2
1
Repetitive Peak Reverse Voltage
190 V
Compare TISP4250H3LMR with alternatives
Compare P2300ECRP2 with alternatives