TISP4180H3LMR
vs
P1500ECALP1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
POWER INNOVATIONS LTD
LITTELFUSE INC
Part Package Code
DO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T2
CYLINDRICAL, O-PBCY-T2
Pin Count
2
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
JESD-30 Code
O-PBCY-T2
O-PBCY-T2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
SILICON SURGE PROTECTOR
Base Number Matches
4
1
Pbfree Code
No
Rohs Code
Yes
Configuration
SINGLE
DC Off-state Voltage-Max
140 V
JEDEC-95 Code
TO-92
JESD-609 Code
e3
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
10
Compare TISP4180H3LMR with alternatives
Compare P1500ECALP1 with alternatives