TISP4150F3D
vs
TISP4150F3D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BOURNS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G8
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
150 V
150 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
120 V
120 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Non-Repetitive Pk On-state Cur
4 A
4 A
Number of Elements
1
1
Number of Terminals
8
8
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trigger Device Type
SILICON SURGE PROTECTOR
SILICON SURGE PROTECTOR
Base Number Matches
2
2
Rohs Code
No
Holding Current-Max
150 mA
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TISP4150F3D with alternatives
Compare TISP4150F3D with alternatives