TISP4145M3BJ vs P1300SA feature comparison

TISP4145M3BJ Texas Instruments

Buy Now Datasheet

P1300SA Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC PULSE ELECTRONICS CORP
Part Package Code DO-214AA
Package Description SMALL OUTLINE, R-PDSO-C2 SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 145 V 160 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 120 V 120 V
Holding Current-Max 600 mA
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-Repetitive Pk On-state Cur 32 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED IEC-60950
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 6
On-State Voltage-Max 4 V

Compare TISP4145M3BJ with alternatives