TISP4095M3LMR vs TISP4095M3LMFR feature comparison

TISP4095M3LMR Texas Instruments

Buy Now Datasheet

TISP4095M3LMFR Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description CYLINDRICAL, O-PBCY-T2 CYLINDRICAL, O-PBCY-T2
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 95 V 95 V
Configuration SINGLE SINGLE
Holding Current-Max 600 mA 600 mA
JESD-30 Code O-PBCY-T2 O-PBCY-T2
Non-Repetitive Pk On-state Cur 32 A 32 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1
Part Package Code DO-92

Compare TISP4095M3LMR with alternatives

Compare TISP4095M3LMFR with alternatives