TISP4095M3BJR vs TISP4070H3BJ feature comparison

TISP4095M3BJR Bourns Inc

Buy Now Datasheet

TISP4070H3BJ Power Innovations International, Inc.

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BOURNS INC POWER INNOVATIONS LTD
Part Package Code DO-214AA
Package Description SMALL OUTLINE, R-PDSO-C2 SMALL OUTLINE, R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 95 V 70 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 75 V 58 V
Holding Current-Max 350 mA
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Non-Repetitive Pk On-state Cur 32 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 4

Compare TISP4095M3BJR with alternatives