TISP4095H3LM
vs
P0900EC70RP1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
POWER INNOVATIONS LTD
LITTELFUSE INC
Package Description
CYLINDRICAL, O-PBCY-T2
CYLINDRICAL, O-PBCY-T2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
JESD-30 Code
O-PBCY-T2
O-PBCY-T2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
4
2
Rohs Code
No
Configuration
SINGLE
DC Off-state Voltage-Max
75 V
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
60
Compare P0900EC70RP1 with alternatives